
Surface mountable single color LED emitter, featuring a super orange illumination color with a clear, diffused flat lens. This 1206 (3216 metric) package component operates with a 20mA forward current, delivering a luminous intensity of 75mcd at a 610nm wavelength. It offers a wide 140° viewing angle and is designed for operation between -30°C and 85°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Lumex SML-LXFT1206SOC-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 610nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXFT1206SOC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.