Surface mount single color LED emitter in a 1206 (3216 metric) package. Features a yellow illumination color with a luminous intensity of 70mcd at a forward current of 20mA. Emits light at a wavelength of 590nm with a wide 140° viewing angle. The LED has a colorless, flat, diffused lens and operates within a temperature range of -40°C to 85°C. This lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Lumex SML-LXFT1206SYC-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.75mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.