
Surface mount single color LED emitter, green illumination, featuring a water clear lens and a 1206 case code. This component operates with a 20mA forward current and a 2.1V voltage rating, emitting light at a 565nm wavelength with 20mcd luminous intensity. Designed for lead-free applications, it boasts a 20° viewing angle and a compact 1.5mm height, 3mm length, and 1.5mm width. Rated for operation between -30°C and 85°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LXL1206GC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LXL1206GC-TR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Green |
| Current Rating | 25mA |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Style | Clear, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL1206GC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
