
This surface mount LED has a red illumination color with a wavelength of 660nm and a luminous intensity of 90mcd. It has a viewing angle of 20° and is packaged in a 1206 case. Operating temperature range is from -40°C to 85°C. The LED is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LXL1206SRC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LXL1206SRC-TR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Round, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 660nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL1206SRC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
