
Surface mount standard LED emitter, single color red illumination. Features super high intensity output with 600mcd luminous intensity at a 20mA forward current. Emits light at a 636nm wavelength with a 30° viewing angle. Housed in a 1209 package with a water clear, round dome lens. Operates within a temperature range of -30°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LXL1209SIC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Round, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 636nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL1209SIC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.