
Ultra pure green SMT LED emitter with a 1.8mm clear, domed lens. Features a 30° viewing angle and 1000mcd luminous intensity at a 20mA forward current. Operates within a -40°C to 85°C temperature range, with a 525nm wavelength. Packaged in tape and reel, this RoHS compliant component utilizes a 1209 (3224 metric) surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumex SML-LXL1209UPGC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1209 |
| Case Code (Metric) | 3224 |
| Package/Case | 1209 |
| Color | Green |
| Forward Current | 20mA |
| Height | 2.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.8mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXL1209UPGC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
