
Surface mount single color LED emitter, blue illumination, with a water clear lens. Features a 100° viewing angle and a 4.6V operating supply voltage. Rated for 700mA forward current and 1.5A current rating, with a maximum power dissipation of 3W. Operates across a temperature range of -40°C to 100°C. RoHS compliant and UL/CSA approved.
Lumex SML-LXL8047USBCTR3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Color | Blue |
| Current Rating | 1.5A |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Dome, Clear, Diffused, Colorless |
| Luminous Flux | 20lm |
| Luminous Intensity | 20mcd |
| Max Current Rating | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Operating Supply Voltage | 4.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TitanBrite™ |
| Test Temperature | 25°C |
| Viewing Angle | 100° |
| Wavelength | 454nm |
| RoHS | Compliant |
No datasheet is available for this part.
