Uni-color yellow chip LED emitter with a 565 nm peak wavelength. This 2-pin Surface Mount Device (SMD) features a non-lead-frame SMT package measuring 3.2 mm x 1.6 mm x 1.05 mm. It offers a 120° viewing angle and 8 mcd intensity, with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V. Operating temperature range is -30 °C to 85 °C.
Lumex SML-LXR1206YD-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.05 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 8mcd |
| LED Material | GaAsP |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.4x1.6x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 65mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXR1206YD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.