Green SMD/SMT LED emitter featuring a 2.4mm diameter, clear round lens, and 2-pin configuration. This single-color LED operates with a 20mA forward current, delivering 25mcd luminous intensity at a 565nm wavelength. Designed for surface mounting, it offers a 90° viewing angle and operates within a -40°C to 85°C temperature range. The component is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Lumex SML-LXR44GC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LXR44GC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Diameter | 0.094inch |
| Forward Current | 20mA |
| Height | 4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless, Clear |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 565nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXR44GC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.