
Surface mountable single color LED emitter, featuring a super ultra green illumination color with a wavelength of 574nm. This component offers a luminous intensity of 210mcd at a forward current of 20mA, with a wide 90° viewing angle. Housed in a 2.4mm PLASTIC SMT package with a clear, colorless, round lens, it operates within a temperature range of -40°C to 85°C. The LED is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Lumex SML-LXR44SUGC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LXR44SUGC-TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Style | Round, Clear, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 210mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 574nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXR44SUGC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.