
Tri-color chip LED emitter with three pins, designed for surface mount applications. Features blue, green, and red light emission with peak wavelengths of 470nm, 525nm, and 636nm respectively. Offers intensities of 70mcd (blue), 180mcd (green), and 90mcd (red). Housed in a compact 3x2x1mm rectangular package with a water-clear lens and a 120° viewing angle. Operates within a temperature range of -40°C to 85°C, with maximum forward currents of 100mA (blue/green) and 60mA (red).
Sign in to ask questions about the Lumex SML-LXR851SIUPGUBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LXR851SIUPGUBC technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Blue/Green/Red |
| Intensity | 70mcd|180mcd|90mcd |
| Peak Wavelength | 470/525/636nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1x1mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 100/100/60mA |
| Maximum Forward Voltage | 4/4/2.6V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXR851SIUPGUBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.