
The SML-LXT0805SBW-TR is a blue LED with a forward current rating of 20mA and a height of 0.8mm. It is designed for surface mount applications and has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The LED is packaged in a 0805 case and is lead-free. It is RoHS compliant and has a luminous intensity of 11mcd with a viewing angle of 140°.
Sign in to ask questions about the Lumex SML-LXT0805SBW-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LXT0805SBW-TR technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 430nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXT0805SBW-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.