Sign in to ask questions about the Lumex SML-LXT0805SGW-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LXT0805SGW-TR technical specifications.
| Package/Case | 0805 |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 11mcd |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SML-LXT0805SGW-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.