
Surface mount chip LED emitter, uni-color yellow, featuring a 590nm peak wavelength and 60mcd intensity. This 2-pin SMD device, housed in a 2x1.25x0.8mm package, utilizes AlGaInP LED material with a milky white diffused rectangular lens and a 140° viewing angle. Maximum forward current is 30mA, with a maximum forward voltage of 2.5V and a maximum power dissipation of 100mW. Operating temperature range is -25°C to 80°C.
Sign in to ask questions about the Lumex SML-LXT0805SYW-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SML-LXT0805SYW-TR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 60mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | No |
| Lens Appearance | Milky White Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 1.4x1.25x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 1EM90 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumex SML-LXT0805SYW-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.