This surface mount LED from Lumex features a green illumination color with a luminous intensity of 18mcd and a viewing angle of 160°. It operates within a temperature range of -25°C to 85°C and has a forward current rating of 20mA. The LED is packaged in a 0603 case with a lead-free finish and is available in quantities of 4000 per reel.
Sign in to ask questions about the Lumex SMLLX0603GWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SMLLX0603GWTR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Viewing Angle | 160° |
| Wavelength | 565nm |
| Weight | 0.001058oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SMLLX0603GWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
