Lumex SMX-LX0603GC-TR technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Viewing Angle | 140° |
| RoHS | Compliant |
No datasheet is available for this part.