Ambient PbS 1x1 Detector
Checking distributor stock and pricing after the page loads.
Lumex SNR-40013 technical specifications.
| Height | 4.49mm |
| Length | 9.14mm |
| Material | Lead |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Response Time | 200us |
| Width | 9.14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.