Cooled PbS 3x3 Detector
Checking distributor stock and pricing after the page loads.
Lumex SNR-40147 technical specifications.
| Height | 7.23mm |
| Length | 19.35mm |
| Material | Lead |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Response Time | 800us |
| Width | 9.53mm |
| RoHS | Not Compliant |
No datasheet is available for this part.