HP Cooled PbS 3x3 Detector
Checking distributor stock and pricing after the page loads.
Lumex SNR40029 technical specifications.
| Height | 9.9mm |
| Length | 15.23mm |
| Material | Lead |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Response Time | 1750us |
| Width | 15.23mm |
| RoHS | Compliant |
No datasheet is available for this part.