
Uni-color LED light bar featuring 10 green segments, emitting light at 565nm. This 20-pin component offers a 160° viewing angle and a diffused, flat lens style. Operating with a forward current of 20mA and a voltage rating of 2.1V, it has a luminous intensity of 8mcd. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Lumex SSA-LXB10GW technical specifications.
| Character Width | 1.74mm |
| Color | Green |
| Current | 25mA |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Lens Color | Green |
| Lens Style | Diffused, Flat |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Characters | 10 |
| Number of Contacts | 20 |
| Number of Segments | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.1V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
