10-element green LED array, featuring a diffused milky white round domed lens. This through-hole mount component operates with a 2.2V voltage rating and 25mA current, consuming 105mW. It offers a wide 160° viewing angle and a luminous intensity of 8mcd, with a 565nm wavelength. The array measures 25.1mm in length, 10.1mm in width, and 6.8mm in height, with individual lens sizes of 2mm.
Lumex SSA-LXB10GW-GF/LP technical specifications.
| Color | Green |
| Current | 25mA |
| Display Type | Bar Graph |
| Forward Current | 20mA |
| Height | 6.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Lens Size | 2mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of LEDs | 10 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10GW-GF/LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.