
10-segment LED light bar featuring a diffused, tinted, round, flat lens style with a 2mm lens size. This uni-color red LED indication product offers a 160° viewing angle and a luminous intensity of 4mcd. It operates with a forward current of 20mA and a voltage rating of 2V, with a maximum power dissipation of 105mW. Designed for through-hole PCB mounting, this RoHS compliant component has a character width of 1.74mm and a height of 10.16mm, with an operating temperature range of -40°C to 85°C.
Lumex SSA-LXB10HW-GF/LP technical specifications.
| Character Width | 1.74mm |
| Color | Red |
| Current | 30mA |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Round, Flat |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Characters | 10 |
| Number of Contacts | 18 |
| Number of Segments | 10 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10HW-GF/LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
