
Uni-color red LED light bar featuring 10 LEDs with a 635nm wavelength and 160° viewing angle. This through-hole component operates at 2V forward voltage and 30mA forward current, delivering 8mcd luminous intensity. Housed in a diffused, tinted, colorless rectangular lens, it measures 25.1mm in length, 10.1mm in width, and 6.8mm in height. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Lumex SSA-LXB10IW-GF/LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSA-LXB10IW-GF/LP technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current | 30mA |
| Forward Current | 30mA |
| Height | 6.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Lens Style | Diffused, Tinted, Colorless, Rectangular |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of LEDs | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10IW-GF/LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
