Lumex SSA-LXB10SRW technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Lens Style | Diffused, Colorless, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of LEDs | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB10SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.