Lumex SSA-LXB8825 technical specifications.
| Color | Red |
| Current | 25mA |
| Display Type | Bar Graph |
| Forward Current | 100mA |
| Height | 5.99mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 106mm |
| Lens Style | Clear |
| Luminous Intensity | 60mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 2.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 635nm |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXB8825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.