
Uni-color LED light bar featuring ten green LEDs with a 565nm wavelength and 110° viewing angle. This 20-pin axial package component operates at 25mA forward current and a 2.2V forward voltage, delivering 10mcd luminous intensity. Designed for through-hole PCB mounting, it offers a 5mm character width and a diffused, tinted rectangular lens. The component is lead-free, RoHS compliant, and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Lumex SSA-LXH1025GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSA-LXH1025GD technical specifications.
| Package/Case | Axial |
| Character Width | 5mm |
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Current | 25mA |
| Current Rating | 25mA |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 4.95mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Rectangular, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole, PCB |
| Number of Characters | 10 |
| Number of LEDs | 10 |
| Number of Segments | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 60.96mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSA-LXH1025GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
