Lumex SSB-CEL187USBW technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Height | 3.22mm |
| Illumination Color | Blue |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-CEL187USBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.