Sign in to ask questions about the Lumex SSB-CEL2417SUGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSB-CEL2417SUGC technical specifications.
| Forward Current | 40mA |
| Height | 20mm |
| Illumination Color | Green |
| Length | 30mm |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 574nm |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-CEL2417SUGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.