
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Forward Current | 40mA |
| Height | 30.56mm |
| Illumination Color | Green |
| Luminous Intensity | 20mcd |
| Package Quantity | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 574nm |
| Width | 59.34mm |
| RoHS | Compliant |
