Lumex SSB-CEL8040UWW technical specifications.
| Forward Current | 40mA |
| Height | 3.3mm |
| Illumination Color | White |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-CEL8040UWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.