Sign in to ask questions about the Lumex SSB-DL2010GC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSB-DL2010GC technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 24mcd |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-DL2010GC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.