Lumex SSB-DL6028GC technical specifications.
| Color | Green |
| Forward Current | 960mA |
| Luminous Intensity | 45mcd |
| Number of LEDs | 5 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-DL6028GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
