
The SSB-DL8634GW is a green LED module from Lumex, packaged in a module case with a quantity of 1000 per unit. It has a forward current rating of 80mA and a luminous intensity of 25mcd at a wavelength of 565nm. The LED is RoHS compliant but not Reach SVHC compliant. It is available in bulk packaging.
Lumex SSB-DL8634GW technical specifications.
| Package/Case | Module |
| Color | Green |
| Forward Current | 80mA |
| Luminous Intensity | 25mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-DL8634GW to view detailed technical specifications.
No datasheet is available for this part.