This is a single green LED with a correlated color temperature of N/A, a luminous intensity of 10mcd, and a viewing angle of 160°. It operates within a temperature range of -20°C to 70°C and has a maximum power dissipation of 105mW. The LED is RoHS compliant and available in a package quantity of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Lumex SSB-LX02GC technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Current | 25mA |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | Green |
| Length | 9mm |
| Lens Color | Clear |
| Lens Style | Clear, Diffused, Colored, Rectangular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 4.4V |
| Wavelength | 565nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.