This is a lead-free, RoHS compliant green LED with a luminous intensity of 10mcd and a viewing angle of 160°. It has a voltage rating of 4.4V and is available in a bulk packaging quantity of 100. The LED is a standard type with a tinted lens style and a wavelength of 565nm.
Lumex SSB-LX02GC-AU technical specifications.
| Color | Green |
| Current | 25mA |
| Lead Free | Lead Free |
| Lens Style | Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 4.4V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX02GC-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.