Lumex SSB-LX02SRC technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 2mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 9mm |
| Lens Style | Clear, Diffused, Colored |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 3.6V |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX02SRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
