Lumex SSB-LX02SYC technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Tinted |
| Luminous Intensity | 170mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 4.2V |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX02SYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.