Lumex SSB-LX02YC technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 10mA |
| Height | 2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 9mm |
| Lens Color | Yellow |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 4.5V |
| Wavelength | 585nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX02YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.