Sign in to ask questions about the Lumex SSB-LX2300IW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSB-LX2300IW technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 9.94mm |
| Lens Size | 2mm |
| Lens Style | Diffused, Round, Flat |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Operating Supply Voltage | 2V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 4.86mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2300IW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
