
Uni-color red LED light bar featuring four segments, each emitting light at 635nm with a typical luminous intensity of 50mcd. This through-hole mount component has a 2.1V forward voltage and operates with a 20mA forward current, with a maximum power dissipation of 105mW. The diffused, round, flat lens style measures 2mm, contributing to a 160° viewing angle. Constructed with lead-free materials and RoHS compliant, it operates within a temperature range of -40°C to 85°C.
Lumex SSB-LX2350IW technical specifications.
| Character Width | 19.05mm |
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 4.86mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Size | 2mm |
| Lens Style | Diffused, Round, Flat |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| MSCP | 50MSCP |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Number of Segments | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.1V |
| Wavelength | 635nm |
| Width | 20.04mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2350IW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
