
Yellow diffused LED emitter with a 19.05mm character width and 160° viewing angle. Features a 2.1V forward voltage, 20mA forward current, and 30mA maximum current, with a luminous intensity of 40mcd at 585nm wavelength. This through-hole mount component operates between -40°C and 85°C, is RoHS compliant, and has a power dissipation of 105mW.
Lumex SSB-LX2450YW technical specifications.
| Character Width | 19.05mm |
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 4.86mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Size | 3.81mm |
| Lens Style | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| MSCP | 40MSCP |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Number of Segments | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 20.04mm |
| RoHS | Compliant |
No datasheet is available for this part.