
Uni-color LED light bar featuring two green segments with a 565nm wavelength. This through-hole mount component utilizes an epoxy package with diffused, square, domed lens style and a 3mm lens size. It operates with a 2.2V forward voltage and 20mA forward current, offering a luminous intensity of 25mcd and a wide 160° viewing angle. The component is lead-free, RoHS compliant, and rated for operation between -40°C and 85°C.
Lumex SSB-LX2500SGW technical specifications.
| Package/Case | Epoxy |
| Character Width | 8.89mm |
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Height | 4.86mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 9.94mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Square, Domed |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 4 |
| Number of Segments | 2 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 9.94mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2500SGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
