Lumex SSB-LX2550GD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Luminous Intensity | 40mcd |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2550GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.