LED Bars and Arrays 5x20mm 4 Chip Light Bar Super Grn 565nm
Checking distributor stock and pricing after the page loads.
Lumex SSB-LX2550SGW technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 50mcd |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |