
This green LED has a luminous intensity of 150mcd and a viewing angle of 160°. It operates at a voltage rating of 2.2V with a forward current of 20mA. The device is lead free and RoHS compliant. It is available in a package quantity of 100, packaged in rail/tube packaging. The LED has a height of 6.1mm and a width of 20mm, with a lead length of 4mm.
Sign in to ask questions about the Lumex SSB-LX2550SUGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSB-LX2550SUGW technical specifications.
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Length | 4.86mm |
| Lens Style | Diffused |
| Luminous Intensity | 150mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.2V |
| Wavelength | 574nm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2550SUGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.