
Uni-color LED light bar featuring 8 red LEDs with a 635nm wavelength and 160° viewing angle. This through-hole mount component operates at 2.1V with a 20mA forward current and 30mA current, delivering 80mcd luminous intensity. Constructed with a diffused, square, domed, colorless, rectangular lens style and a 3mm lens size, it measures 20mm in length, 9.94mm in width, and 6.1mm in height. Rated for operation between -40°C and 85°C, this lead-free, RoHS compliant component has a maximum power dissipation of 105mW.
Sign in to ask questions about the Lumex SSB-LX2685IW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSB-LX2685IW technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 20mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Square, Domed, Colorless, Rectangular |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of LEDs | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.1V |
| Wavelength | 635nm |
| Width | 9.94mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2685IW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
