Lumex SSB-LX2685SBD technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Luminous Intensity | 26mcd |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2685SBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.