Lumex SSB-LX2755SBD/A technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Luminous Intensity | 38mcd |
| Number of LEDs | 4 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2755SBD/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
