
The SSB-LX2755YW is a yellow LED from Lumex with a luminous intensity of 35mcd and a wavelength of 585nm. It operates at a voltage rating of 2.1V and a current of 30mA. The LED is available in a through hole package with a height of 6.1mm and a length of 9.94mm. It is lead free and RoHS compliant.
Sign in to ask questions about the Lumex SSB-LX2755YW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumex SSB-LX2755YW technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.1mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 9.94mm |
| Lens Style | Diffused |
| Luminous Intensity | 35mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 9.94mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex SSB-LX2755YW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
