Dual Color LED, Red/green, Diffused Milky White, 19.05mm,
Lumex SSB-LX2885IGW technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Number of LEDs | 16 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.